USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2C5C1M

DigiKey Part Number
5214-USB2C5C1M-ND
Manufacturer
Manufacturer Product Number
USB2C5C1M
Description
1M 3 FT USB C TO USB C CABLE W/
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 26 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1426,26000 Kč426,26 Kč
10362,20700 Kč3 622,07 Kč
25339,52800 Kč8 488,20 Kč
50323,32380 Kč16 166,19 Kč
100307,90050 Kč30 790,05 Kč
250288,64096 Kč72 160,24 Kč
500274,88100 Kč137 440,50 Kč
Manufacturers Standard Package
Unit Price without VAT:426,26000 Kč
Unit Price with VAT:515,77460 Kč