



USB2AUB2RA2M | |
|---|---|
DigiKey Part Number | 5214-USB2AUB2RA2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AUB2RA2M |
Description | 6FT RIGHT ANGLE MICRO-USB CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to Micro B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 245,74000 Kč | 2 457,40 Kč |
| 30 | 227,40133 Kč | 6 822,04 Kč |
| 50 | 219,34940 Kč | 10 967,47 Kč |
| 100 | 208,88180 Kč | 20 888,18 Kč |
| 250 | 195,81224 Kč | 48 953,06 Kč |
| 500 | 186,47652 Kč | 93 238,26 Kč |
| 1 000 | 177,58786 Kč | 177 587,86 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |


