
USB2AAEXT20M | |
|---|---|
DigiKey Part Number | 5214-USB2AAEXT20M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AAEXT20M |
Description | 20M USB 2.0 ACTIVE EXTENSION CAB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 65.62' (20.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 605,27000 Kč | 2 605,27 Kč |
| 10 | 2 214,56200 Kč | 22 145,62 Kč |
| 25 | 2 076,04840 Kč | 51 901,21 Kč |
| 50 | 1 977,10560 Kč | 98 855,28 Kč |
| 100 | 1 894,98290 Kč | 189 498,29 Kč |
| Unit Price without VAT: | 2 605,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 152,37670 Kč |


