



USB2001EXT2NA | |
|---|---|
DigiKey Part Number | 5214-USB2001EXT2NA-ND |
Manufacturer | |
Manufacturer Product Number | USB2001EXT2NA |
Description | 1 PORT USB 2.0 EXTENDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extender Cat5/Cat5e/Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Extender | |
For Use With/Related Products | Cat5/Cat5e/Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 962,91000 Kč | 12 962,91 Kč |
| 10 | 11 876,72100 Kč | 118 767,21 Kč |
| Unit Price without VAT: | 12 962,91000 Kč |
|---|---|
| Unit Price with VAT: | 15 685,12110 Kč |



