US1GC301AU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
US1GC301AU
US1GC301AU
US1GC301AU

US1GC301AU

DigiKey Part Number
5214-US1GC301AU-ND
Manufacturer
Manufacturer Product Number
US1GC301AU
Description
USB-C TO GIGABIT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to USB A Female Jack and RJ45, 8p8c 0.90' (275.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
USB C Male Plug to USB A Female Jack and RJ45, 8p8c
Length
0.90' (275.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 296,89000 Kč1 296,89 Kč
101 150,48800 Kč11 504,88 Kč
251 096,95760 Kč27 423,94 Kč
501 058,13720 Kč52 906,86 Kč
1001 020,69560 Kč102 069,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 296,89000 Kč
Unit Price with VAT:1 569,23690 Kč