
US100A20FXSC | |
|---|---|
DigiKey Part Number | 5214-US100A20FXSC-ND |
Manufacturer | |
Manufacturer Product Number | US100A20FXSC |
Description | USB 2.0 TO FIBER CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to Fiber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Fiber | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | SC Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 118,47000 Kč | 5 118,47 Kč |
| 10 | 4 540,98500 Kč | 45 409,85 Kč |
| 25 | 4 329,80440 Kč | 108 245,11 Kč |
| Unit Price without VAT: | 5 118,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 193,34870 Kč |


