
UNISLDSHF19M | |
|---|---|
DigiKey Part Number | 5214-UNISLDSHF19M-ND |
Manufacturer | |
Manufacturer Product Number | UNISLDSHF19M |
Description | 2U VENTED SLIDING RACK SHELF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Shelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shelf | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 332,16000 Kč | 6 332,16 Kč |
| 5 | 5 715,40400 Kč | 28 577,02 Kč |
| Unit Price without VAT: | 6 332,16000 Kč |
|---|---|
| Unit Price with VAT: | 7 661,91360 Kč |


