Metal, Steel Rack Mount 43.200" L x 18.900" W x 1.700" H (1097.28mm x 480.06mm x 43.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNIRAILS1U

DigiKey Part Number
5214-UNIRAILS1U-ND
Manufacturer
Manufacturer Product Number
UNIRAILS1U
Description
RACK MOUNT 43.2X18.9X1.700" BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Rack Mount 43.200" L x 18.900" W x 1.700" H (1097.28mm x 480.06mm x 43.18mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Rack Mount
Size / Dimension
43.200" L x 18.900" W x 1.700" H (1097.28mm x 480.06mm x 43.18mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 645,12000 Kč2 645,12 Kč
52 261,19000 Kč11 305,95 Kč
102 144,14800 Kč21 441,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 645,12000 Kč
Unit Price with VAT:3 200,59520 Kč