
TBLT5MM80CM240WWH | |
|---|---|
DigiKey Part Number | 5214-TBLT5MM80CM240WWH-ND |
Manufacturer | |
Manufacturer Product Number | TBLT5MM80CM240WWH |
Description | 2.6FT/80CM THUNDERBOLT 5 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 2.60' (792.5mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 80Gbps |
Packaging Bag | Wire Gauge 30 AWG, 34 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 2.60' (792.5mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,33000 Kč | 1 129,33 Kč |
| Unit Price without VAT: | 1 129,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,48930 Kč |

