
TBLT4MM1M | |
|---|---|
DigiKey Part Number | 5214-TBLT4MM1M-ND |
Manufacturer | |
Manufacturer Product Number | TBLT4MM1M |
Description | 3FT (1M) THUNDERBOLT 4 CABLE, 40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,93000 Kč | 1 417,93 Kč |
| 10 | 1 205,19700 Kč | 12 051,97 Kč |
| 25 | 1 129,78720 Kč | 28 244,68 Kč |
| 50 | 1 075,90760 Kč | 53 795,38 Kč |
| 100 | 1 024,61720 Kč | 102 461,72 Kč |
| Unit Price without VAT: | 1 417,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 715,69530 Kč |


