



SVUSB2N1_6 | |
|---|---|
DigiKey Part Number | 5214-SVUSB2N1_6-ND |
Manufacturer | |
Manufacturer Product Number | SVUSB2N1_6 |
Description | 6 FT 2-IN-1 USB KVM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5.9' (1.80m) KVM Cable |
Datasheet | Datasheet |
Category | Type KVM Cable |
Manufacturer StarTech.com | Convert From (Adapter End) USB, VGA |
Packaging Retail Package | Convert To (Adapter End) USB, VGA |
Part Status Active | Length 5.9' (1.80m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,91000 Kč | 498,91 Kč |
| 10 | 423,95000 Kč | 4 239,50 Kč |
| 30 | 392,31267 Kč | 11 769,38 Kč |
| 50 | 378,43020 Kč | 18 921,51 Kč |
| 100 | 360,37820 Kč | 36 037,82 Kč |
| 250 | 337,83768 Kč | 84 459,42 Kč |
| 500 | 321,73346 Kč | 160 866,73 Kč |
| Unit Price without VAT: | 498,91000 Kč |
|---|---|
| Unit Price with VAT: | 603,68110 Kč |


