
SVID2USB232 | |
|---|---|
DigiKey Part Number | 5214-SVID2USB232-ND |
Manufacturer | |
Manufacturer Product Number | SVID2USB232 |
Description | VIDEO CAPTURE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Video Capture Adapter |
Datasheet | Datasheet |
Category | Type Video Capture Adapter |
Manufacturer StarTech.com | Convert From (Adapter End) USB - A Male |
Packaging Box | Convert To (Adapter End) RCA Female, S-Video Female |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,36000 Kč | 1 257,36 Kč |
| 10 | 1 115,43500 Kč | 11 154,35 Kč |
| 25 | 1 063,53200 Kč | 26 588,30 Kč |
| 50 | 1 025,89920 Kč | 51 294,96 Kč |
| 100 | 989,59160 Kč | 98 959,16 Kč |
| Unit Price without VAT: | 1 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,40560 Kč |


