6.0' (1.83m) PS/2 KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVECON6

DigiKey Part Number
5214-SVECON6-ND
Manufacturer
Manufacturer Product Number
SVECON6
Description
6 FT 3-IN-1 PS/2 KVM CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.0' (1.83m) PS/2 KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
USB Male, VGA Male
Manufacturer
StarTech.com
Convert To (Adapter End)
D-Sub 15 Pos (HD15) Male
Packaging
Bag
Length
6.0' (1.83m)
Part Status
Active
For Use With/Related Products
KVM Switch
Type
PS/2 KVM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1420,80000 Kč420,80 Kč
10373,19700 Kč3 731,97 Kč
25355,81520 Kč8 895,38 Kč
50343,21240 Kč17 160,62 Kč
100331,06080 Kč33 106,08 Kč
250315,65872 Kč78 914,68 Kč
500304,48822 Kč152 244,11 Kč
Manufacturers Standard Package
Unit Price without VAT:420,80000 Kč
Unit Price with VAT:509,16800 Kč