
SVA20N2NEUA | |
|---|---|
DigiKey Part Number | 5214-SVA20N2NEUA-ND |
Manufacturer | |
Manufacturer Product Number | SVA20N2NEUA |
Description | 20V DC POWER ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 110 ~ 240 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 2A | |
Power (Watts) | 40 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.00" L x 1.60" W x 1.70" H (76.2mm x 40.6mm x 43.2mm) | |
Approval Agency | CE, cULus, GS, PSE, TUV, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,54000 Kč | 987,54 Kč |
| 5 | 908,12200 Kč | 4 540,61 Kč |
| 10 | 875,91100 Kč | 8 759,11 Kč |
| 25 | 835,08200 Kč | 20 877,05 Kč |
| 50 | 805,45800 Kč | 40 272,90 Kč |
| 100 | 776,89030 Kč | 77 689,03 Kč |
| 250 | 740,67840 Kč | 185 169,60 Kč |
| Unit Price without VAT: | 987,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,92340 Kč |



