
SVA12DN4NEUA | |
|---|---|
DigiKey Part Number | 5214-SVA12DN4NEUA-ND |
Manufacturer | |
Manufacturer Product Number | SVA12DN4NEUA |
Description | DC POWER ADAPTER - 12V, 6.5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12V 78 W AC/DC External Wall Mount (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 6.5A | |
Power (Watts) | 78 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | - | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.10" L x 2.20" W x 1.30" H (129.5mm x 55.9mm x 33.0mm) | |
Approval Agency | CE, FCC, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,53000 Kč | 970,53 Kč |
| 5 | 892,49800 Kč | 4 462,49 Kč |
| 10 | 860,85500 Kč | 8 608,55 Kč |
| 25 | 820,72800 Kč | 20 518,20 Kč |
| 50 | 791,62460 Kč | 39 581,23 Kč |
| 100 | 763,54610 Kč | 76 354,61 Kč |
| 250 | 727,95196 Kč | 181 987,99 Kč |
| Unit Price without VAT: | 970,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,34130 Kč |





