
SV565DUTPU | |
|---|---|
DigiKey Part Number | 5214-SV565DUTPU-ND |
Manufacturer | |
Manufacturer Product Number | SV565DUTPU |
Description | USB DUAL VGA CAT5 KVM EXTENDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extender Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Extender | |
For Use With/Related Products | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 818,61000 Kč | 12 818,61 Kč |
| 5 | 11 882,59800 Kč | 59 412,99 Kč |
| 10 | 11 501,34100 Kč | 115 013,41 Kč |
| Unit Price without VAT: | 12 818,61000 Kč |
|---|---|
| Unit Price with VAT: | 15 510,51810 Kč |





