
SV431RACK | |
|---|---|
DigiKey Part Number | 5214-SV431RACK-ND |
Manufacturer | |
Manufacturer Product Number | SV431RACK |
Description | RACKMOUNT BRACKETS FOR KVM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Bracket For KVM Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bracket | |
Specifications | Black | |
For Use With/Related Products | KVM Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,62000 Kč | 934,62 Kč |
| 10 | 829,06400 Kč | 8 290,64 Kč |
| 25 | 790,47400 Kč | 19 761,85 Kč |
| 50 | 762,49620 Kč | 38 124,81 Kč |
| 100 | 735,51370 Kč | 73 551,37 Kč |
| 250 | 701,30884 Kč | 175 327,21 Kč |
| Unit Price without VAT: | 934,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,89020 Kč |



