
SV431DUSBU | |
|---|---|
DigiKey Part Number | 5214-SV431DUSBU-ND |
Manufacturer | |
Manufacturer Product Number | SV431DUSBU |
Description | 4 PORT USB KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Rack Mount Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | USB Keyboard, USB Monitor, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter, Foot Pads | |
Requires | - | |
Size | 8.70" L x 5.10" W x 1.70" H (221mm x 129.5mm x 43.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 240,26000 Kč | 5 240,26 Kč |
| 10 | 4 649,16700 Kč | 46 491,67 Kč |
| 25 | 4 470,99480 Kč | 111 774,87 Kč |
| Unit Price without VAT: | 5 240,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 340,71460 Kč |


