
SV431DHD4KU | |
|---|---|
DigiKey Part Number | 5214-SV431DHD4KU-ND |
Manufacturer | |
Manufacturer Product Number | SV431DHD4KU |
Description | HDMI KVM 4K30 DUAL DISPLAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Rack Mount Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter, Rubber Feet | |
Requires | - | |
Size | 8.70" L x 5.10" W x 2.50" H (221.0mm x 129.5mm x 63.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 296,61000 Kč | 15 296,61 Kč |
| 10 | 14 378,72900 Kč | 143 787,29 Kč |
| Unit Price without VAT: | 15 296,61000 Kč |
|---|---|
| Unit Price with VAT: | 18 508,89810 Kč |


