SV431DDVDUA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV431DDVDUA

DigiKey Part Number
5214-SV431DDVDUA-ND
Manufacturer
Manufacturer Product Number
SV431DDVDUA
Description
DVI VGA KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Port Rack Mount Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Standard KVM
Number of Ports
4
Peripherals
VGA Monitor, USB Keyboard, USB Mouse, Audio
Mounting Type
Rack Mount
Includes
AC Power Adapter, Foot Pads
Requires
-
Size
8.70" L x 6.40" W x 2.40" H (221.0mm x 162.6mm x 61.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 368,43000 Kč8 368,43 Kč
107 447,74300 Kč74 477,43 Kč
Manufacturers Standard Package
Unit Price without VAT:8 368,43000 Kč
Unit Price with VAT:10 125,80030 Kč