2 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV231DPUA

DigiKey Part Number
5214-SV231DPUA-ND
Manufacturer
Manufacturer Product Number
SV231DPUA
Description
2 PORT PROFESSIONAL USB DISPLAYP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Standard KVM
Number of Ports
2
Peripherals
Audio, DisplayPort Monitor, USB Keyboard
Mounting Type
Desktop
Includes
AC Power Adapter, Foot Pads
Requires
-
Size
6.30" L x 3.90" W x 1.60" H (160mm x 99.1mm x 40.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 792,85000 Kč6 792,85 Kč
106 026,55200 Kč60 265,52 Kč
255 933,51400 Kč148 337,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6 792,85000 Kč
Unit Price with VAT:8 219,34850 Kč