
SV211HDUC | |
|---|---|
DigiKey Part Number | 5214-SV211HDUC-ND |
Manufacturer | |
Manufacturer Product Number | SV211HDUC |
Description | 2 PORT USB C KVM SWITCH - 4K 60H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer StarTech.com | Peripherals Audio, HDMI Monitor, USB Keyboard, USB Mouse |
Packaging Bag | Mounting Type Desktop |
Part Status Active | Includes USB Cable |
Type Standard KVM | Size 5.50" L x 2.80" W x 0.60" H (139.7mm x 71.1mm x 15.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 942,24000 Kč | 2 942,24 Kč |
| 10 | 2 610,19800 Kč | 26 101,98 Kč |
| 25 | 2 488,80040 Kč | 62 220,01 Kč |
| 50 | 2 400,72660 Kč | 120 036,33 Kč |
| Unit Price without VAT: | 2 942,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 560,11040 Kč |


