
STANDOFF632 | |
|---|---|
DigiKey Part Number | 5214-STANDOFF632-ND |
Manufacturer | |
Manufacturer Product Number | STANDOFF632 |
Description | 6-32 MOTHERBOARD STANDOFFS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Standoff |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Standoff | |
Features | - | |
For Use With/Related Products | ATX Computer Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,79000 Kč | 215,79 Kč |
| 5 | 184,49600 Kč | 922,48 Kč |
| 10 | 172,44400 Kč | 1 724,44 Kč |
| 25 | 157,71480 Kč | 3 942,87 Kč |
| 50 | 147,40800 Kč | 7 370,40 Kč |
| 100 | 137,77870 Kč | 13 777,87 Kč |
| 250 | 128,83516 Kč | 32 208,79 Kč |
| Unit Price without VAT: | 215,79000 Kč |
|---|---|
| Unit Price with VAT: | 261,10590 Kč |


