
ST4300MINU3W | |
|---|---|
DigiKey Part Number | 5214-ST4300MINU3W-ND |
Manufacturer | |
Manufacturer Product Number | ST4300MINU3W |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer StarTech.com | Voltage - Input 5V |
Packaging Box | Mounting Type Desktop |
Part Status Active | Features Portable, USB 3.0 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,90000 Kč | 746,90 Kč |
| 10 | 662,42400 Kč | 6 624,24 Kč |
| 25 | 631,57800 Kč | 15 789,45 Kč |
| 50 | 609,22340 Kč | 30 461,17 Kč |
| 100 | 587,66050 Kč | 58 766,05 Kč |
| 250 | 560,33080 Kč | 140 082,70 Kč |
| Unit Price without VAT: | 746,90000 Kč |
|---|---|
| Unit Price with VAT: | 903,74900 Kč |


