



ST2000PEXPSE | |
|---|---|
DigiKey Part Number | 5214-ST2000PEXPSE-ND |
Manufacturer | |
Manufacturer Product Number | ST2000PEXPSE |
Description | 2 PORT ETHERNET CARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ethernet Card Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ethernet Card | |
Interface | PCI Express | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 579,24000 Kč | 4 579,24 Kč |
| 10 | 4 062,58800 Kč | 40 625,88 Kč |
| 25 | 3 873,63560 Kč | 96 840,89 Kč |
| 50 | 3 859,43240 Kč | 192 971,62 Kč |
| Unit Price without VAT: | 4 579,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 540,88040 Kč |


