
SLSATAF20 | |
|---|---|
DigiKey Part Number | 5214-SLSATAF20-ND |
Manufacturer | |
Manufacturer Product Number | SLSATAF20 |
Description | 20 SLIMLINE SATA W LP4 ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male 1.67' (508.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male | |
Length | 1.67' (508.0mm) | |
Cable Type | Flat, Individual | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,07000 Kč | 282,07 Kč |
| 10 | 239,63300 Kč | 2 396,33 Kč |
| Unit Price without VAT: | 282,07000 Kč |
|---|---|
| Unit Price with VAT: | 341,30470 Kč |


