
SFPGESST | |
---|---|
DigiKey Part Number | 5214-SFPGESST-ND |
Manufacturer | |
Manufacturer Product Number | SFPGESST |
Description | GB FIBER SFP TRANSCEIVER MM LC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 072,33000 Kč | 1 072,33 Kč |
10 | 886,85800 Kč | 8 868,58 Kč |
100 | 779,94810 Kč | 77 994,81 Kč |
Unit Price without VAT: | 1 072,33000 Kč |
---|---|
Unit Price with VAT: | 1 297,51930 Kč |