
SFP1GTEMCST | |
|---|---|
DigiKey Part Number | 5214-SFP1GTEMCST-ND |
Manufacturer | |
Manufacturer Product Number | SFP1GTEMCST |
Description | SFP-1G-T COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 466,71000 Kč | 1 466,71 Kč |
| 10 | 1 228,53000 Kč | 12 285,30 Kč |
| 100 | 1 091,57680 Kč | 109 157,68 Kč |
| Unit Price without VAT: | 1 466,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 774,71910 Kč |


