New at DigiKey
SFP10GSRSTTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP10GSRSTTA

DigiKey Part Number
5214-SFP10GSRSTTA-ND
Manufacturer
Manufacturer Product Number
SFP10GSRSTTA
Description
10G FIBER SFP+ - MM - TAA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.7Gbps 850nm LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
Packaging
Box
Part Status
Active
Data Rate
10.7Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 122,05000 Kč2 122,05 Kč
101 803,92200 Kč18 039,22 Kč
1001 621,27940 Kč162 127,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 122,05000 Kč
Unit Price with VAT:2 567,68050 Kč