
SFP10GBTST | |
|---|---|
DigiKey Part Number | 5214-SFP10GBTST-ND |
Manufacturer | |
Manufacturer Product Number | SFP10GBTST |
Description | 10GBASE-T MSA COMPLIANT SFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps RJ45 Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Applications Ethernet |
Packaging Box | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 785,96000 Kč | 6 785,96 Kč |
| 10 | 6 005,75800 Kč | 60 057,58 Kč |
| Unit Price without VAT: | 6 785,96000 Kč |
|---|---|
| Unit Price with VAT: | 8 211,01160 Kč |


