SFP100BFXST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP100BFXST

DigiKey Part Number
5214-SFP100BFXST-ND
Manufacturer
Manufacturer Product Number
SFP100BFXST
Description
100BASE-FX SFP - MM LC- 2 KM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 155Mbps 1310nm LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Data Rate
155Mbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 143,65000 Kč1 143,65 Kč
10947,98700 Kč9 479,87 Kč
100835,26610 Kč83 526,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 143,65000 Kč
Unit Price with VAT:1 383,81650 Kč