
SFP1000SXST | |
|---|---|
DigiKey Part Number | 5214-SFP1000SXST-ND |
Manufacturer | |
Manufacturer Product Number | SFP1000SXST |
Description | 1000BASE-SX SFP - MM LC- 550 M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer StarTech.com | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 093,66000 Kč | 1 093,66 Kč |
| 10 | 903,54400 Kč | 9 035,44 Kč |
| 100 | 794,05230 Kč | 79 405,23 Kč |
| Unit Price without VAT: | 1 093,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,32860 Kč |


