



SDOCK4U313 | |
|---|---|
DigiKey Part Number | 5214-SDOCK4U313-ND |
Manufacturer | |
Manufacturer Product Number | SDOCK4U313 |
Description | 4-BAY HARD DRIVE DOCK, SATA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Docking Station For 2.5", 3.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Docking Station | |
Specifications | - | |
For Use With/Related Products | 2.5", 3.5" Hard Drives |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 221,63000 Kč | 7 221,63 Kč |
| 10 | 6 243,29300 Kč | 62 432,93 Kč |
| 25 | 5 999,08680 Kč | 149 977,17 Kč |
| Unit Price without VAT: | 7 221,63000 Kč |
|---|---|
| Unit Price with VAT: | 8 738,17230 Kč |


