
SDOCK2U33V | |
|---|---|
DigiKey Part Number | 5214-SDOCK2U33V-ND |
Manufacturer | |
Manufacturer Product Number | SDOCK2U33V |
Description | 2-BAY USB 3.0 TO SATA HARD DRIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black, Data Transfer up to 5Gbps Docking Station For Desktops, Laptops |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Docking Station | |
Specifications | Black, Data Transfer up to 5Gbps | |
For Use With/Related Products | Desktops, Laptops |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 120,37000 Kč | 2 120,37 Kč |
| 10 | 1 881,00700 Kč | 18 810,07 Kč |
| 25 | 1 793,51880 Kč | 44 837,97 Kč |
| 50 | 1 730,05740 Kč | 86 502,87 Kč |
| 100 | 1 668,83980 Kč | 166 883,98 Kč |
| Unit Price without VAT: | 2 120,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 565,64770 Kč |


