New at DigiKey
SATPCIEX8ADP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SATPCIEX8ADP

DigiKey Part Number
5214-SATPCIEX8ADP-ND
Manufacturer
Manufacturer Product Number
SATPCIEX8ADP
Description
6" SATA TO 8PIN PCIE ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 8 pos Female to SATA 15 pos Male (2) 0.50' (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Rectangular 8 pos Female to SATA 15 pos Male (2)
Length
0.50' (152.4mm)
Cable Type
Individual
Color
Black, Yellow
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1197,68000 Kč197,68 Kč
10167,95200 Kč1 679,52 Kč
25157,44160 Kč3 936,04 Kč
50149,92180 Kč7 496,09 Kč
100142,76470 Kč14 276,47 Kč
250133,83024 Kč33 457,56 Kč
500127,44752 Kč63 723,76 Kč
1 000121,37079 Kč121 370,79 Kč
Manufacturers Standard Package
Unit Price without VAT:197,68000 Kč
Unit Price with VAT:239,19280 Kč