Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female 0.50' (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SATAPOWADPL

DigiKey Part Number
5214-SATAPOWADPL-ND
Manufacturer
Manufacturer Product Number
SATAPOWADPL
Description
LP4 TO LEFT ANGLE SATA ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 04 pos Plug to SATA 15 pos Female 0.50' (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.50' (152.4mm)
Manufacturer
StarTech.com
Cable Type
Individual
Packaging
Bag
Color
Multiple
Part Status
Active
Shielding
Unshielded
Connector Type
Rectangular 04 pos Plug to SATA 15 pos Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
10156,37200 Kč1 563,72 Kč
25146,57440 Kč3 664,36 Kč
50139,57800 Kč6 978,90 Kč
100132,91520 Kč13 291,52 Kč
250124,59624 Kč31 149,06 Kč
500118,65382 Kč59 326,91 Kč
1 000112,99654 Kč112 996,54 Kč
Manufacturers Standard Package
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč