
SATA6LA1 | |
|---|---|
DigiKey Part Number | 5214-SATA6LA1-ND |
Manufacturer | |
Manufacturer Product Number | SATA6LA1 |
Description | 6IN LEFT ANGLE SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 0.500' (152.40mm, 6.000") Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,36000 Kč | 124,36 Kč |
| 10 | 105,73300 Kč | 1 057,33 Kč |
| 25 | 99,10080 Kč | 2 477,52 Kč |
| 50 | 94,36400 Kč | 4 718,20 Kč |
| 100 | 89,86060 Kč | 8 986,06 Kč |
| 250 | 84,23484 Kč | 21 058,71 Kč |
| 500 | 80,21634 Kč | 40 108,17 Kč |
| 1 000 | 76,39048 Kč | 76 390,48 Kč |
| 2 500 | 71,61404 Kč | 179 035,10 Kč |
| Unit Price without VAT: | 124,36000 Kč |
|---|---|
| Unit Price with VAT: | 150,47560 Kč |


