SATA mSATA SSD to SATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAT32MSAT257

DigiKey Part Number
5214-SAT32MSAT257-ND
Manufacturer
Manufacturer Product Number
SAT32MSAT257
Description
SATA MSATA SSD TO SATA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SATA mSATA SSD to SATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
mSATA SSD to SATA
Convert From (Adapter End)
mSATA SSD
Convert To (Adapter End)
SATA Female
Interface
SATA
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1767,27000 Kč767,27 Kč
10680,50300 Kč6 805,03 Kč
25648,83000 Kč16 220,75 Kč
50625,86220 Kč31 293,11 Kč
100603,71140 Kč60 371,14 Kč
250575,63076 Kč143 907,69 Kč
Manufacturers Standard Package
Unit Price without VAT:767,27000 Kč
Unit Price with VAT:928,39670 Kč