
S2CEPR2M-USBSL-CABLE | |
|---|---|
DigiKey Part Number | 5214-S2CEPR2M-USBSL-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | S2CEPR2M-USBSL-CABLE |
Description | 6FT USB-C CHARGING CABLE, 240W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.60' (2.01m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.60' (2.01m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,31000 Kč | 608,31 Kč |
| 10 | 517,07600 Kč | 5 170,76 Kč |
| 25 | 484,70120 Kč | 12 117,53 Kč |
| 50 | 461,57380 Kč | 23 078,69 Kč |
| 100 | 439,55530 Kč | 43 955,53 Kč |
| 250 | 412,06896 Kč | 103 017,24 Kč |
| 500 | 392,42826 Kč | 196 214,13 Kč |
| Unit Price without VAT: | 608,31000 Kč |
|---|---|
| Unit Price with VAT: | 736,05510 Kč |




