
RUSB2CC2MW | |
|---|---|
DigiKey Part Number | 5214-RUSB2CC2MW-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2CC2MW |
Description | 2 M USB C CABLE - WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,88000 Kč | 471,88 Kč |
| 10 | 400,99400 Kč | 4 009,94 Kč |
| 25 | 375,88120 Kč | 9 397,03 Kč |
| 50 | 357,94220 Kč | 17 897,11 Kč |
| 100 | 340,86890 Kč | 34 086,89 Kč |
| 250 | 319,55020 Kč | 79 887,55 Kč |
| 500 | 304,31730 Kč | 152 158,65 Kč |
| Unit Price without VAT: | 471,88000 Kč |
|---|---|
| Unit Price with VAT: | 570,97480 Kč |


