



RUSB2CC2MB | |
|---|---|
DigiKey Part Number | 5214-RUSB2CC2MB-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2CC2MB |
Description | 2 M USB C CABLE - BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,15000 Kč | 487,15 Kč |
| 10 | 414,01800 Kč | 4 140,18 Kč |
| 30 | 383,13667 Kč | 11 494,10 Kč |
| 50 | 369,57320 Kč | 18 478,66 Kč |
| 100 | 351,94540 Kč | 35 194,54 Kč |
| 250 | 329,93400 Kč | 82 483,50 Kč |
| 500 | 314,20694 Kč | 157 103,47 Kč |
| Unit Price without VAT: | 487,15000 Kč |
|---|---|
| Unit Price with VAT: | 589,45150 Kč |

