
RS232EXTC1 | |
|---|---|
DigiKey Part Number | 5214-RS232EXTC1-ND |
Manufacturer | |
Manufacturer Product Number | RS232EXTC1 |
Description | SERIAL EXTENDER OVER CAT 5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extender Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Extender | |
For Use With/Related Products | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 920,41000 Kč | 3 920,41 Kč |
| 5 | 3 437,90800 Kč | 17 189,54 Kč |
| 10 | 3 259,29100 Kč | 32 592,91 Kč |
| Unit Price without VAT: | 3 920,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 743,69610 Kč |


