
RKUNITAPE | |
|---|---|
DigiKey Part Number | 5214-RKUNITAPE-ND |
Manufacturer | |
Manufacturer Product Number | RKUNITAPE |
Description | 2 RACK UNIT LABELS - UP TO 49U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Label | |
Features | - | |
For Use With/Related Products | Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,19000 Kč | 795,19 Kč |
| 5 | 679,83200 Kč | 3 399,16 Kč |
| 10 | 635,42000 Kč | 6 354,20 Kč |
| 25 | 581,12400 Kč | 14 528,10 Kč |
| 50 | 555,92200 Kč | 27 796,10 Kč |
| Unit Price without VAT: | 795,19000 Kč |
|---|---|
| Unit Price with VAT: | 962,17990 Kč |



