
RKPW247015 | |
|---|---|
DigiKey Part Number | 5214-RKPW247015-ND |
Manufacturer | |
Manufacturer Product Number | RKPW247015 |
Description | RACKMOUNT POWER STRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120VAC | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | - | |
Features | Ground | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 119,25000 Kč | 3 119,25 Kč |
| 5 | 2 911,24600 Kč | 14 556,23 Kč |
| 10 | 2 826,01600 Kč | 28 260,16 Kč |
| 25 | 2 717,14960 Kč | 67 928,74 Kč |
| 50 | 2 637,61340 Kč | 131 880,67 Kč |
| Unit Price without VAT: | 3 119,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 774,29250 Kč |


