
RKCONSUV15 | |
|---|---|
DigiKey Part Number | 5214-RKCONSUV15-ND |
Manufacturer | |
Manufacturer Product Number | RKCONSUV15 |
Description | 15 FT. (4.6 M) USB KVM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15.0' (4.57m) USB KVM |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub 14 Pos (HD14) Male, USB - A 2.0 Male |
Manufacturer StarTech.com | Convert To (Adapter End) D-Sub 15 Pos (HD15) Female |
Packaging Bag | Length 15.0' (4.57m) |
Part Status Active | For Use With/Related Products KVM Switch |
Type USB KVM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 766,35000 Kč | 1 766,35 Kč |
| 10 | 1 566,95500 Kč | 15 669,55 Kč |
| 25 | 1 494,04960 Kč | 37 351,24 Kč |
| 50 | 1 441,19360 Kč | 72 059,68 Kč |
| 100 | 1 390,19150 Kč | 139 019,15 Kč |
| Unit Price without VAT: | 1 766,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 137,28350 Kč |

