
RKCONS17HD | |
|---|---|
DigiKey Part Number | 5214-RKCONS17HD-ND |
Manufacturer | |
Manufacturer Product Number | RKCONS17HD |
Description | 17" HD RACKMOUNT KVM CONSOLE - 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Rack Mount Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Manufacturer StarTech.com | Peripherals Audio, USB Keyboard, VGA Monitor |
Packaging Bag | Mounting Type Rack Mount |
Part Status Active | Includes KVM Cable, Power Cord |
Type Standard KVM | Size 22.20" L x 19.00" W x 1.70" H (563.9mm x 482.6mm x 43.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 973,60000 Kč | 29 973,60 Kč |
| Unit Price without VAT: | 29 973,60000 Kč |
|---|---|
| Unit Price with VAT: | 36 268,05600 Kč |



