
RKCONS1708K | |
|---|---|
DigiKey Part Number | 5214-RKCONS1708K-ND |
Manufacturer | |
Manufacturer Product Number | RKCONS1708K |
Description | 8 PORT RACKMOUNT KVM CONSOLE WIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 8 |
Manufacturer StarTech.com | Peripherals USB Keyboard, VGA Monitor |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Includes KVM Cable, Power Cord |
Type Network KVM | Size 24.50" L x 18.90" W x 16.50" H (622.3mm x 480.1mm x 419.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 448,61000 Kč | 35 448,61 Kč |
| Unit Price without VAT: | 35 448,61000 Kč |
|---|---|
| Unit Price with VAT: | 42 892,81810 Kč |


