
RK9WALM | |
|---|---|
DigiKey Part Number | 5214-RK9WALM-ND |
Manufacturer | |
Manufacturer Product Number | RK9WALM |
Description | RACK STEEL 23.6X17.7X19.8 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.600" L x 17.700" W x 19.800" H (599.44mm x 449.58mm x 502.92mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 9U | |
Dimensions - Panel | 23.400" L x 17.000" W (594.36mm x 431.80mm) | |
Dimensions - Overall | 23.600" L x 17.700" W x 19.800" H (599.44mm x 449.58mm x 502.92mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 934,80000 Kč | 7 934,80 Kč |
| 5 | 7 361,43800 Kč | 36 807,19 Kč |
| Unit Price without VAT: | 7 934,80000 Kč |
|---|---|
| Unit Price with VAT: | 9 601,10800 Kč |


