New Product
RK960CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK960CP

DigiKey Part Number
5214-RK960CP-ND
Manufacturer
Manufacturer Product Number
RK960CP
Description
PORTABLE SERVER RACK - 9U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cabinet Rack Enclosed, Bottom, Sides, Top 23.800" L x 20.500" W x 19.100" H (604.52mm x 520.70mm x 485.14mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Sides, Top
Number of Units
9U
Dimensions - Panel
-
Dimensions - Overall
23.800" L x 20.500" W x 19.100" H (604.52mm x 520.70mm x 485.14mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
-
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 506,44000 Kč10 506,44 Kč
510 103,59200 Kč50 517,96 Kč
Manufacturers Standard Package
Unit Price without VAT:10 506,44000 Kč
Unit Price with VAT:12 712,79240 Kč