Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 25.400" L x 15.100" W x 37.000" H (645.16mm x 383.54mm x 939.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 25.400" L x 15.100" W x 37.000" H (645.16mm x 383.54mm x 939.80mm) Black
RK830WALVS
RK830WALVS

RK830WALVS

DigiKey Part Number
5214-RK830WALVS-ND
Manufacturer
Manufacturer Product Number
RK830WALVS
Description
CABINET STEEL 25.4X15.1X37 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 25.400" L x 15.100" W x 37.000" H (645.16mm x 383.54mm x 939.80mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
Equipment Cabinet
Style
Enclosed, Bottom, Top
Number of Units
8U
Dimensions - Panel
25.300" L x 14.800" W x 29.900" H (642.62mm x 375.92mm x 759.46mm)
Dimensions - Overall
25.400" L x 15.100" W x 37.000" H (645.16mm x 383.54mm x 939.80mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Bottom, Front
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
114 096,55000 Kč14 096,55 Kč
514 037,74000 Kč70 188,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14 096,55000 Kč
Unit Price with VAT:17 056,82550 Kč